
SRR0805-6R8M | |
---|---|
DigiKey Part Number | SRR0805-6R8M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SRR0805-6R8M |
Description | FIXED IND 6.8UH SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Drum Core, Wirewound Inductor Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR0805-6R8M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | - | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.413" L x 0.315" W (10.50mm x 8.00mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.39429 | $394.29 |