Parametric Equivalent
Parametric Equivalent

TC33X-2-101G | |
|---|---|
DigiKey Part Number | 118-TC33X-2-101GTR-ND - Tape & Reel (TR) 118-TC33X-2-101GCT-ND - Cut Tape (CT) 118-TC33X-2-101GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TC33X-2-101G |
Description | TRIMMER 100 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-101G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.15W | |
Tolerance | ±25% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 10 | $0.21300 | $2.13 |
| 25 | $0.19960 | $4.99 |
| 50 | $0.18960 | $9.48 |
| 100 | $0.18000 | $18.00 |
| 250 | $0.16800 | $42.00 |
| 500 | $0.15938 | $79.69 |
| 1,000 | $0.15119 | $151.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | $0.12771 | $1,149.39 |
| 18,000 | $0.12105 | $2,178.90 |
| 27,000 | $0.11730 | $3,167.10 |
| 45,000 | $0.11274 | $5,073.30 |
| 63,000 | $0.10984 | $6,919.92 |
| 90,000 | $0.10683 | $9,614.70 |


