ZV_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZV50K2220801NIR1

DigiKey Part Number
118-ZV50K2220801NIR1TR-ND - Tape & Reel (TR)
118-ZV50K2220801NIR1CT-ND - Cut Tape (CT)
118-ZV50K2220801NIR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ZV50K2220801NIR1
Description
VARISTOR 82V 800A 2220
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
82 V 800 A Varistor 1 Circuit Surface Mount, MLCV 2220 (5750 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
50 V
Maximum DC Volts
65 V
Varistor Voltage (Min)
73.8 V
Varistor Voltage (Typ)
82 V
Varistor Voltage (Max)
90.2 V
Current - Surge
800 A
Energy
5.8J
Number of Circuits
1
Capacitance @ Frequency
1500 pF @ 1 kHz
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount, MLCV
Package / Case
2220 (5750 Metric)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 191
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.04000$1.04
10$0.74700$7.47
25$0.67440$16.86
100$0.59470$59.47
250$0.55668$139.17
500$0.53372$266.86
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.51483$514.83
2,000$0.49928$998.56
3,000$0.49149$1,474.47
5,000$0.48286$2,414.30
7,000$0.47782$3,344.74
10,000$0.47297$4,729.70
Manufacturers Standard Package