
BC-ABB-4PH | |
---|---|
DigiKey Part Number | 2371-BC-ABB-4PH-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-ABB-4PH |
Description | JUNCT BOX ABS 3.228"L X 1.969"W |
Customer Reference | |
Detailed Description | Junction Box Plastic, ABS Grayish Blue Lift-Off Screw Cover 3.228" L x 1.969" W (82.00mm x 50.00mm) X 1.693" (43.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Junction Box | |
Size / Dimension | 3.228" L x 1.969" W (82.00mm x 50.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 6.36in² (41cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Grayish Blue | |
Thickness | - | |
Features | Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $11.15000 | $11.15 |