
BC-AGS-081307 | |
---|---|
DigiKey Part Number | 2371-BC-AGS-081307-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-AGS-081307 |
Description | BOX ABS LGT GRY 5.12"L X 3.15"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Lift-Off Screw Cover 5.118" L x 3.150" W (130.00mm x 80.00mm) X 2.756" (70.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.118" L x 3.150" W (130.00mm x 80.00mm) | |
Height | 2.756" (70.00mm) | |
Area (L x W) | 16.1in² (104cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |