
BC-AGS-081605 | |
---|---|
DigiKey Part Number | 2371-BC-AGS-081605-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-AGS-081605 |
Description | BOX ABS LGT GRY 6.3"L X 3.15"W |
Customer Reference | |
Detailed Description | Box Plastic, ABS Light Gray Lift-Off Screw Cover 6.299" L x 3.150" W (160.00mm x 80.00mm) X 2.165" (55.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.150" W (160.00mm x 80.00mm) | |
Height | 2.165" (55.00mm) | |
Area (L x W) | 19.8in² (128cm²) | |
Design | Lift-Off Screw Cover | |
Material | ||
Color | Light Gray | |
Thickness | - | |
Features | Sealing Gasket, Wall Mount | |
Ratings | ||
Material Flammability Rating | UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.20000 | $13.20 |