
BC-CTP-162113 | |
---|---|
DigiKey Part Number | 2371-BC-CTP-162113-ND |
Manufacturer | Boxco |
Manufacturer Product Number | BC-CTP-162113 |
Description | BOX PLASTIC CLEAR 8.27"L X 6.3"W |
Customer Reference | |
Detailed Description | Box Plastic, Polycarbonate/Fiberglass Light Gray, Clear Cover Hinged Door, Stainless Steel Latch 8.268" L x 6.299" W (210.00mm x 160.00mm) X 5.118" (130.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.268" L x 6.299" W (210.00mm x 160.00mm) | |
Height | 5.118" (130.00mm) | |
Area (L x W) | 52.1in² (336cm²) | |
Design | Hinged Door, Stainless Steel Latch | |
Material | ||
Color | Light Gray, Clear Cover | |
Thickness | 0.126" (3.20mm) | |
Features | Flame Retardant, Hinged, Latches, Lockable, Sealing Gasket | |
Ratings | ||
Material Flammability Rating | UL94 5VA, UL94 V-0, UL94 HB | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.41000 | $36.41 |