
631352F00000G | |
---|---|
DigiKey Part Number | HS503-ND |
Manufacturer | |
Manufacturer Product Number | 631352F00000G |
Description | 63135 EXTRUSION 1.75X2.125"X4' |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Pin Fins | |
Length | 48.000" (1219.20mm) | |
Width | 2.125" (53.98mm) | |
Diameter | - | |
Fin Height | 1.750" (44.45mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $150.87000 | $150.87 |
10 | $133.48500 | $1,334.85 |
25 | $127.12200 | $3,178.05 |
50 | $122.50500 | $6,125.25 |