cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7717-175DAPG

DigiKey Part Number
7717-175DAPG-ND
Manufacturer
Manufacturer Product Number
7717-175DAPG
Description
MOUNT RECT CRYST CAN REL 0.050"
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Component Mount Crystal Can Relays Rectangular 0.050" (1.28mm)
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Laconia, LLC
Series
-
Packaging
Bulk
Part Status
Active
Type
Mount
Shape
Rectangular
Usage
Crystal Can Relays
Material
Dialyl Phthalate (DAP)
Color
-
Features
-
Length
0.800" (20.32mm)
Width
0.400" (10.16mm)
Height
0.050" (1.28mm)
Diameter - Outside
-
Diameter - Inside
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in USD
Bulk
QuantityUnit PriceExt Price
2,000$1.34751$2,695.02