

FP2900L | |
---|---|
DigiKey Part Number | 4240-FP2900L-ND |
Manufacturer | |
Manufacturer Product Number | FP2900L |
Description | BPM 2900L MANUAL PROGRAMMER |
Customer Reference | |
Detailed Description | EEPROM, EPROM, FLASH, MCU, PLD - Programmer (Universal Out-of-Circuit, Gang) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BPM Microsystems | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Programmer (Universal Out-of-Circuit, Gang) | |
Contents | Board(s), Cable(s), Power Supply | |
Utilized IC / Part | EEPROM, EPROM, FLASH, MCU, PLD | |
Note | - |