
139958 | |
---|---|
DigiKey Part Number | 2267-139958-ND |
Manufacturer | |
Manufacturer Product Number | 139958 |
Description | LABELS SAFETY INSP LADDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | - | |
Arrangement | Symbol and Text | |
Legend (Text) | Ladder, Inspection, I.D.NO., Date, By | |
Legend (Symbol Only) | Safety Function | |
Color - Background | Red, White | |
Color - Legend | Red, White | |
Length | - | |
Width | - | |
Diameter - Label | 2.000" (50.80mm) | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | Adhesive | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | Rectangle | |
Features | - | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.99000 | $32.99 |