
49578 | |
---|---|
DigiKey Part Number | 2267-49578-ND |
Manufacturer | |
Manufacturer Product Number | 49578 |
Description | HARD HAT EMBLEM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Print Type | Pre-Printed | |
Language | English | |
Applications | General | |
Application Specifics | Notice | |
Arrangement | Text Only | |
Legend (Text) | Haz Mat Squad | |
Legend (Symbol Only) | No Symbol | |
Color - Background | White | |
Color - Legend | Red | |
Length | - | |
Width | - | |
Diameter - Label | 2.000" (50.80mm) | |
Location | - | |
Material - Body | Vinyl | |
Mounting Type | - | |
Outside Pipe Diameter (Max) | - | |
Outside Pipe Diameter (Min) | - | |
Shape | - | |
Features | Chemical Resistant, Oil Resistant, Water Resistant | |
Ratings | - | |
Shelf Life | - | |
Shelf Life Start | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |