
FLT-ETSH9 | |
---|---|
DigiKey Part Number | 2267-FLT-ETSH9-ND |
Manufacturer | |
Manufacturer Product Number | FLT-ETSH9 |
Description | FORKLIFT HOLDER 11.5X6 WHITE PLA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Brady Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | White | |
For Use With/Related Products | - | |
Material | - | |
Label Type | Forklift Holder | |
Label Size | 11.50" L x 6.00" W (292.1mm x 152.4mm) | |
Shelf Life | - | |
Shelf Life Start | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.99000 | $83.99 |