
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | BriskHeat | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Tape | |
Temperature Rating | 450°F (232°C) | |
Watt Density @ 12V | 4.3 W/in² | |
Power (Watts) | 52 W | |
Voltage | 120V | |
Shape | Rectangular | |
Length | 2' (0.61m) | |
Width | 0.500" (12.70mm) | |
Diameter | - | |
Thickness | - | |
Material | Silicone Rubber | |
Attachment Method | No Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | 10.000" (254.00mm) | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Brown | |
Approval Agency | CE, cURus | |
Features | Leads Potted, User Selectable Voltage |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $80.75000 | $80.75 |

