Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | BriskHeat | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Blanket | |
Temperature Rating | 450°F (232°C) | |
Watt Density @ 12V | 2.5 W/in² | |
Power (Watts) | 180 W | |
Voltage | 240V | |
Shape | Rectangular | |
Length | 12.000" (304.80mm) | |
Width | 6.000" (152.40mm) | |
Diameter | - | |
Thickness | 0.189" (4.80mm) | |
Material | Silicone Rubber | |
Attachment Method | Pressure Sensitive Adhesive (PSA) | |
Termination | Wire Leads | |
Length - Lead Wire | - | |
Material - Insulation | - | |
Wire Gauge | - | |
Color | Orange | |
Approval Agency | CE, CSA, cURus | |
Features | Leads Potted, User Selectable Voltage |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $93.00000 | $93.00 |