AEDR-8711-102 | |
---|---|
DigiKey Part Number | 516-3953-2-ND - Tape & Reel (TR) 516-3953-1-ND - Cut Tape (CT) 516-3953-6-ND - Digi-Reel® |
Manufacturer | Broadcom Limited |
Manufacturer Product Number | AEDR-8711-102 |
Description | ROTARY ENCODER OPTICAL PROG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Optical Programmable Digital |
Datasheet | Datasheet |
EDA/CAD Models | AEDR-8711-102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Optical | |
Output Type | Digital | |
Pulses per Revolution | Programmable | |
Voltage - Supply | 3.3V, 5V | |
Actuator Type | Codewheel Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $32.61000 | $32.61 |
5 | $29.19000 | $145.95 |
10 | $27.39700 | $273.97 |
25 | $25.11360 | $627.84 |
50 | $23.48280 | $1,174.14 |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $22.01510 | $2,201.51 |
300 | $21.19970 | $6,359.91 |