Cyan 503nm LED Indication - Discrete 3V 3-SMD, Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEMD-CE2L-Y1Q02

DigiKey Part Number
516-AEMD-CE2L-Y1Q02TR-ND - Tape & Reel (TR)
516-AEMD-CE2L-Y1Q02CT-ND - Cut Tape (CT)
516-AEMD-CE2L-Y1Q02DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
AEMD-CE2L-Y1Q02
Description
LED CYAN SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Cyan 503nm LED Indication - Discrete 3V 3-SMD, Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
-
Lens Color
-
Lens Transparency
-
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
3.90mm Dia
Voltage - Forward (Vf) (Typ)
3V
Current - Test
20mA
Viewing Angle
23°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
501nm
Features
-
Package / Case
3-SMD, Gull Wing
Supplier Device Package
-
Size / Dimension
4.20mm L x 4.20mm W
Height (Max)
7.25mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.39000$1.39
10$0.98100$9.81
100$0.73570$73.57
500$0.62688$313.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.58223$582.23
2,000$0.55243$1,104.86
3,000$0.53715$1,611.45
5,000$0.51991$2,599.55
7,000$0.50965$3,567.55
10,000$0.49966$4,996.60
Manufacturer Standard Packaging