ASCKCW01-NW3X3F1H302 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: $0.39000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASCKCW01-NW3X3F1H302

DigiKey Part Number
516-ASCKCW01-NW3X3F1H302TR-ND - Tape & Reel (TR)
516-ASCKCW01-NW3X3F1H302CT-ND - Cut Tape (CT)
516-ASCKCW01-NW3X3F1H302DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASCKCW01-NW3X3F1H302
Description
LED WHITE 1608
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
White LED Indication - Discrete 3.1V 1608
Datasheet
 Datasheet
EDA/CAD Models
ASCKCW01-NW3X3F1H302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Yellow
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.22mm x 0.58mm
Voltage - Forward (Vf) (Typ)
3.1V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
-
Features
-
Grade
-
Qualification
-
Package / Case
1608
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.75mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.39000$0.39
10$0.26600$2.66
100$0.18930$18.93
500$0.15444$77.22
1,000$0.14294$142.94
2,000$0.13315$266.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.10610$424.40
8,000$0.10010$800.80
12,000$0.09702$1,164.24
20,000$0.09354$1,870.80
28,000$0.09147$2,561.16
40,000$0.08945$3,578.00
100,000$0.08750$8,750.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.