ASSR-3211-501E is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Broadcom Limited
In Stock: 0
Unit Price: $3.36000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $3.74000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12
Unit Price: $3.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $1.63755
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $2.57000
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: $4.53000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $6.64000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $6.64000
Datasheet

Similar


Infineon Technologies
In Stock: 25
Unit Price: $6.64000
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: $6.64000
Datasheet
ASSR-1511-301E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ASSR-1511-301E
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

ASSR-3211-501E

DigiKey Part Number
516-4187-2-ND - Tape & Reel (TR)
516-4187-1-ND - Cut Tape (CT)
516-4187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASSR-3211-501E
Description
SSR RELAY SPST-NO 200MA 0-250V
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Mounting Type
Surface Mount
Circuit
Output Type
AC, DC
Voltage - Input
1.3VDC
Voltage - Load
0 V ~ 250 V
Load Current
200 mA
On-State Resistance (Max)
10 Ohms
Termination Style
Gull Wing
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
6-DIP Gull Wing
Approval Agency
CSA, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable