
BHU100 | |
---|---|
DigiKey Part Number | 3461-BHU100-ND |
Manufacturer | |
Manufacturer Product Number | BHU100 |
Description | COMPACT ULTRASONIC TRANSDUCER, O |
Customer Reference | |
Detailed Description | Ultrasonic Sensor 300kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Broadsens Corporation | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Transmitter, Receiver | |
Frequency | 300kHz | |
Voltage - Rated | 140Vp-p | |
Beam Angle | 360° | |
Operating Temperature | -40°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $99.00000 | $99.00 |