Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VC-9933

DigiKey Part Number
377-1584-ND
Manufacturer
Manufacturer Part Number
VC-9933
Description
CABINT VISNCB 31.04X23.62X23.62"
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 31.040" H (599.95mm x 599.95mm x 788.42mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bud Industries
Series
Packaging
Box
Part Status
Active
Type
Cabinet Rack
Style
Enclosed, Bottom, Front, Sides, Top
Number of Units
15U
Dimensions - Panel
17.170" L x 17.720" W x 26.250" H (436.12mm x 450.09mm x 666.75mm)
Dimensions - Overall
23.620" L x 23.620" W x 31.040" H (599.95mm x 599.95mm x 788.42mm)
Door
Glass
Features
Fan Top, Removable Sides
Mounting Rails
Two Pair
Ventilation
Non-Vented
Material
Metal, Steel
Color
Black
Shipping Info
Drop shipped from the Manufacturer's Warehouse
Weight
100 lbs (45.4 kg)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 2
Check Lead Time
Can ship in approximately 20 business days
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$516.00000$516.00
Manufacturer Standard Packaging
Tariff Status: Tariff may apply if shipping to the United States. Estimated tariff costs will be calculated and displayed in the shopping cart to help you assess potential expenses.