VC-9934 | |
|---|---|
DigiKey Part Number | 377-1585-ND |
Manufacturer | |
Manufacturer Part Number | VC-9934 |
Description | CABINT VISNCB 36.29X23.62X23.62" |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Cabinet Rack Enclosed, Bottom, Front, Sides, Top 23.620" L x 23.620" W x 36.290" H (599.95mm x 599.95mm x 921.77mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bud Industries | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cabinet Rack | |
Style | Enclosed, Bottom, Front, Sides, Top | |
Number of Units | 18U | |
Dimensions - Panel | 17.170" L x 17.720" W x 31.500" H (436.12mm x 450.09mm x 800.10mm) | |
Dimensions - Overall | 23.620" L x 23.620" W x 36.290" H (599.95mm x 599.95mm x 921.77mm) | |
Door | Glass | |
Features | Fan Top, Removable Sides | |
Mounting Rails | Two Pair | |
Ventilation | Non-Vented | |
Material | Metal, Steel | |
Color | Black | |
Shipping Info | Drop shipped from the Manufacturer's Warehouse | |
Weight | 117 lbs (53.1 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $576.94000 | $576.94 |


