H8550XBBBW-A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Bulgin
In Stock: 0
Unit Price: $0.00000
Datasheet
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H8550XBBBW-A

DigiKey Part Number
H8550XBBBW-A-ND
Manufacturer
Manufacturer Part Number
H8550XBBBW-A
Description
SWITCH ROCKER DPST 15A 250V
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Rocker Switch DPST 15A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
H8550XBBBW-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved)
Color - Actuator/Cap
Black, White
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 19.30mm x 12.90mm
Operating Temperature
-
Approval Agency
CSA, UL
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.