
PXP4012/03P | |
---|---|
DigiKey Part Number | 708-PXP4012/03P-ND |
Manufacturer | |
Manufacturer Product Number | PXP4012/03P |
Description | FRONT PANEL MOUNTING CONNECTOR - |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 (Power) Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 (Power) | |
Grade | - | |
Qualification | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Termination | Crimp | |
Fastening Type | Bayonet Lock | |
Orientation | Keyed | |
Primary Material | Plastic | |
Shell Material | Polycarbonate/Polybutylene Terephthalate (PBT), Halogen Free | |
Shell Finish | - | |
Contact Finish - Mating | Gold | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | ||
Current Rating (Amps) | 13A | |
Voltage Rating | 600VAC/DC | |
Cable Opening | - | |
Operating Temperature | -40°C ~ 120°C | |
Backshell Material, Plating | - | |
Contact Material | Copper Alloy | |
Contact Finish Thickness - Mating | - | |
Insert Material | Polybutylene Terephthalate (PBT), Polycarbonate (PC) | |
Applications | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.60000 | $16.60 |
10 | $14.11100 | $141.11 |
25 | $13.22680 | $330.67 |
50 | $12.59540 | $629.77 |
100 | $11.99450 | $1,199.45 |
250 | $11.24412 | $2,811.03 |
500 | $10.70810 | $5,354.05 |