


PXPTPU12FBF08XRJ100PU | |
---|---|
DigiKey Part Number | 708-2912-ND |
Manufacturer | |
Manufacturer Product Number | PXPTPU12FBF08XRJ100PU |
Description | CBL ASY CIRC 8P F TO RJ45 32.81' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Female to RJ45, 8p8c 32.81' (10.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Female to RJ45, 8p8c | |
Length | 32.81' (10.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | - | |
Usage | Cat6a, Industrial Environments - IP67 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $189.85000 | $189.85 |
10 | $161.38900 | $1,613.89 |
25 | $151.29800 | $3,782.45 |
50 | $146.76240 | $7,338.12 |