SA3542/S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3542/S

DigiKey Part Number
5831-SA3542/S-ND
Manufacturer
Manufacturer Product Number
SA3542/S
Description
STANDARD CIRCULAR CONTACTS CRIMP
Customer Reference
Detailed Description
Socket Contact 22-26 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Power
Contact Type
Socket
Contact Size
-
Wire Gauge or Range - AWG
22-26 AWG
Wire Gauge or Range - mm²
0.14 ~ 0.34mm²
Wire Gauge or Range - Coaxial
-
Contact Termination
Crimp
Contact Material
Brass
Contact Finish
Gold
Contact Finish Thickness
-
Termination Finish
Gold
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,354
MARKETPLACE PRODUCT
Will ship in approximately 3 days from WEE
A separate $14.99 flat rate shipping fee will apply
Date Code information will be included with the shipment of this product.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
9$16.58000$149.22
27$16.26000$439.02
45$15.97000$718.65
90$15.68000$1,411.20
108$14.93000$1,612.44