
YSM8C | |
---|---|
DigiKey Part Number | 3845-YSM8C-ND |
Manufacturer | Burndy |
Manufacturer Product Number | YSM8C |
Description | PARALLEL SPLICE, 8AWG, UNINSULAT |
Customer Reference | |
Detailed Description | Terminal Inline, Individual Openings (Parallel) Connector Crimp 8-12 AWG |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Burndy | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Terminal Type | Inline, Individual Openings (Parallel) | |
Number of Wire Entries | 2 | |
Termination | Crimp | |
Wire Gauge | 8-12 AWG | |
Insulation | Non-Insulated | |
Features | - | |
Color | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.73000 | $0.73 |