CY62256L-70SNXCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DAC904U

DigiKey Part Number
2156-DAC904U-ND
Manufacturer
Burr Brown
Manufacturer Product Number
DAC904U
Description
DAC904 14-BIT 165-MSPS DIGITAL-T
Customer Reference
Detailed Description
14 Bit Digital to Analog Converter 1 28-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Burr Brown
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Number of Bits
14
Number of D/A Converters
1
Settling Time
30ns (Typ)
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
External, Internal
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±3, ±2.5
Architecture
Current Source
Operating Temperature
-40°C ~ 85°C
Package / Case
28-SOIC (0.295", 7.50mm Width)
Supplier Device Package
28-SOIC
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,013
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 20 days from Rochester Electronics LLC - Postman Test
A separate $14.00 flat rate shipping fee will apply
All prices are in USD
Bulk
QuantityUnit PriceExt Price
26$11.85000$308.10