
ICS-2105AT | |
---|---|
DigiKey Part Number | 2996-ICS-2105AT-ND |
Manufacturer | Planet |
Manufacturer Product Number | ICS-2105AT |
Description | IP30 INDUSTRIAL 1-PORT RS232/RS4 |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 4 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $160.00000 | $160.00 |