
MG-120 | |
---|---|
DigiKey Part Number | 2996-MG-120-ND |
Manufacturer | Planet |
Manufacturer Product Number | MG-120 |
Description | 2-PORT RS232/422/485 MODBUS GATE |
Customer Reference | |
Detailed Description | Serial to Ethernet Adapter Card RS-232, RS-422, RS-485 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Planet | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Serial to Ethernet | |
Interface | RS-232, RS-422, RS-485 | |
Number of Ports | 3 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $187.50000 | $187.50 |