
300-S18N30D10 | |
|---|---|
DigiKey Part Number | 2649-300-S18N30D10-ND |
Manufacturer | |
Manufacturer Product Number | 300-S18N30D10 |
Description | NR 18A3P 120V60HZ/110V50HZ 1NOAX |
Customer Reference | |
Detailed Description | Contactor 3PST-NO (3 Form A) 18 A 120VAC Coil Chassis Mount, DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | c3controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Coil Voltage | 120VAC | |
Contact Form | 3PST-NO (3 Form A) | |
Contact Rating (Current) | 18 A | |
Switching Voltage | 690VAC - Max | |
Features | Auxiliary Contacts | |
Termination Style | Screw Terminal | |
Operating Temperature | -25°C ~ 55°C | |
Must Operate Voltage | 96 VAC | |
Must Release Voltage | 42 VAC | |
Contact Material | - | |
Operate Time | 20 ms | |
Release Time | 13 ms | |
Coil Power | - | |
Coil Resistance | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $41.56000 | $41.56 |



