
ETR-D17MF1-03H-1CMV4 | |
---|---|
DigiKey Part Number | 2649-ETR-D17MF1-03H-1CMV4-ND |
Manufacturer | |
Manufacturer Product Number | ETR-D17MF1-03H-1CMV4 |
Description | RELAY TIME DELAY 3HR 5A 250V |
Customer Reference | |
Detailed Description | Programmable (Multi-Function) Time Delay Relay SPDT (1 Form C) 1 Sec ~ 3 Hrs Delay 5A @ 250VAC/24VDC DIN Rail |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | c3controls | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Programmable (Multi-Function) | |
Circuit | SPDT (1 Form C) | |
Delay Time | 1 Sec ~ 3 Hrs | |
Contact Rating @ Voltage | 5A @ 250VAC/24VDC | |
Voltage - Supply | 20 ~ 240VAC, 12 ~ 240VDC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.92000 | $22.92 |