
POTO5K-TBW | |
---|---|
DigiKey Part Number | 2649-POTO5K-TBW-ND |
Manufacturer | |
Manufacturer Product Number | POTO5K-TBW |
Description | POT 5K OHM 2W TERM KIT WIRED |
Customer Reference | |
Detailed Description | 5k Ohm 1 Gang Panel Mount Potentiometer 1.0 Turns 2W Screw Terminal, Pressure Plate |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | c3controls | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Resistance (Ohms) | 5k | |
Tolerance | - | |
Power (Watts) | 2W | |
Built in Switch | - | |
Number of Turns | 1.0 | |
Taper | - | |
Number of Gangs | 1 | |
Adjustment Type | Side Adjustment | |
Temperature Coefficient | - | |
Rotation | - | |
Resistive Material | - | |
Termination Style | Screw Terminal, Pressure Plate | |
Actuator Type | Slotted | |
Actuator Length | 0.886" (22.50mm) | |
Actuator Diameter | - | |
Bushing Thread | - | |
Mounting Type | Panel Mount | |
Size - Body | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $58.85000 | $58.85 |