
W22S2-HW-10 | |
---|---|
DigiKey Part Number | 2649-W22S2-HW-10-ND |
Manufacturer | |
Manufacturer Product Number | W22S2-HW-10 |
Description | SWITCH SELECT 2POS SPST 10A 72V |
Customer Reference | |
Detailed Description | Selector Switch 2 Position SPST-NO 10A (AC), 2.5A (DC) 72 V Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | c3controls | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Standard | |
Circuit | SPST-NO | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Current Rating (Amps) | 10A (AC), 2.5A (DC) | |
Voltage Rating - AC | 72 V | |
Voltage Rating - DC | 28 V | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Mounting Type | Panel Mount | |
Termination Style | Screw Terminal | |
Panel Cutout Dimensions | Circular - 22.50mm Dia | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Features | - | |
Operating Temperature | -40°C ~ 55°C | |
Depth Behind Flange | 45.60mm | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | - | |
Approval Agency | CE, cULus | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.90000 | $8.90 |