
CS100L-12 | |
---|---|
DigiKey Part Number | 2220-CS100L-12-ND |
Manufacturer | |
Manufacturer Product Number | CS100L-12 |
Description | LIQUID, STEEL CONTAINER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Acrylic Conformal Coating Can, 11.97 fl oz (354mL) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic | |
Color | - | |
Form | Can, 11.97 fl oz (354mL) | |
Features | Conformal Coating | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Manufacture | |
Storage/Refrigeration Temperature | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $35.95000 | $35.95 |