
CS100P | |
|---|---|
DigiKey Part Number | 2220-CS100P-ND |
Manufacturer | |
Manufacturer Part Number | CS100P |
Description | CIRCUITSEALER PRECISION PEN |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Acrylic Adhesive Conformal Coating Pen, 0.212 oz (6g) Clear |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CAIG Laboratories, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Acrylic Adhesive | |
Color | Clear | |
Form | Pen, 0.212 oz (6g) | |
Features | Conformal Coating | |
Shelf Life | 12 Months | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | 120°F (49°C) | |
Shipping Info | Due to possible restrictions, a change in ship method may be required. |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.55000 | $17.55 |
| 5 | $15.95000 | $79.75 |


