FB060303T-241Y-S

DigiKey Part Number
4713-FB060303T-241Y-STR-ND - Tape & Reel (TR)
4713-FB060303T-241Y-SCT-ND - Cut Tape (CT)
4713-FB060303T-241Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB060303T-241Y-S
Description
FBEAD 0201 240 OHM .80DC 200MA
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
240 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 200mA 800mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
240 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
800mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.06400$0.64
25$0.05360$1.34
50$0.04640$2.32
100$0.04040$4.04
250$0.03364$8.41
500$0.02940$14.70
1,000$0.02575$25.75
5,000$0.01922$96.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.01612$241.80
30,000$0.01445$433.50
45,000$0.01359$611.55
75,000$0.01261$945.75
105,000$0.01203$1,263.15
150,000$0.01147$1,720.50
375,000$0.01022$3,832.50
750,000$0.00944$7,080.00
Manufacturers Standard Package