FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB060303T-250Y-S

DigiKey Part Number
4713-FB060303T-250Y-STR-ND - Tape & Reel (TR)
4713-FB060303T-250Y-SCT-ND - Cut Tape (CT)
4713-FB060303T-250Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB060303T-250Y-S
Description
FERRITE BEAD 25 OHM 0201 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
25 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0201 (0603 Metric) 300mA 300mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
25 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
300mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Mounting Type
Surface Mount
Height (Max)
0.013" (0.33mm)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.16000$0.16
10$0.11400$1.14
25$0.09920$2.48
50$0.08900$4.45
100$0.07950$7.95
250$0.06820$17.05
500$0.06038$30.19
1,000$0.05316$53.16
5,000$0.04590$229.50
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.03750$562.50
Manufacturers Standard Package