500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB100505T-501Y-S

DigiKey Part Number
2571-FB100505T-501Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
FB100505T-501Y-S
Description
FERRITE BEAD 500 OHM 0402 1LN
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 100mA 1Ohm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
100mA
DC Resistance (DCR) (Max)
1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.024" (0.60mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00780$78.00
20,000$0.00740$148.00
30,000$0.00710$213.00
50,000$0.00680$340.00
70,000$0.00660$462.00
100,000$0.00640$640.00
250,000$0.00600$1,500.00
500,000$0.00560$2,800.00
1,000,000$0.00530$5,300.00