
FB160808T-151Y-S | |
|---|---|
DigiKey Part Number | 2571-FB160808T-151Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | FB160808T-151Y-S |
Description | FERRITE BEAD 150 OHM 0603 1LN |
Customer Reference | |
Detailed Description | 150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 150 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01250 | $50.00 |
| 8,000 | $0.01150 | $92.00 |
| 12,000 | $0.01000 | $120.00 |
| 20,000 | $0.00950 | $190.00 |

