FB160808T-200Y-S is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 0
Unit Price: $0.11000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.09000
Datasheet

Parametric Equivalent


TDK Corporation
In Stock: 0
Unit Price: $0.09000
Datasheet
FB060303T-100Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB160808T-200Y-S

DigiKey Part Number
4713-FB160808T-200Y-STR-ND - Tape & Reel (TR)
4713-FB160808T-200Y-SCT-ND - Cut Tape (CT)
4713-FB160808T-200Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FB160808T-200Y-S
Description
FERRITE BEAD 20 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
20 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
20 Ohms @ 100 MHz
Current Rating (Max)
500mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.13000$0.13
10$0.09400$0.94
25$0.08200$2.05
50$0.07340$3.67
100$0.06580$6.58
250$0.05652$14.13
500$0.05012$25.06
1,000$0.04421$44.21
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.03362$134.48
8,000$0.03000$240.00
Manufacturers Standard Package