
FB160808T-600Y-S | |
|---|---|
DigiKey Part Number | 4713-FB160808T-600Y-STR-ND - Tape & Reel (TR) 4713-FB160808T-600Y-SCT-ND - Cut Tape (CT) 4713-FB160808T-600Y-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | FB160808T-600Y-S |
Description | FERRITE BEAD 60 OHM 0603 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 400mA 150mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 60 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 150mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.04400 | $0.44 |
| 25 | $0.03880 | $0.97 |
| 50 | $0.03480 | $1.74 |
| 100 | $0.03120 | $3.12 |
| 250 | $0.02696 | $6.74 |
| 500 | $0.02402 | $12.01 |
| 1,000 | $0.02132 | $21.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01651 | $66.04 |
| 8,000 | $0.01436 | $114.88 |
| 12,000 | $0.01317 | $158.04 |
| 20,000 | $0.01250 | $250.00 |

