
FB201209T-221Y-S-2 | |
---|---|
DigiKey Part Number | 4713-FB201209T-221Y-S-2TR-ND - Tape & Reel (TR) 4713-FB201209T-221Y-S-2CT-ND - Cut Tape (CT) 4713-FB201209T-221Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FB201209T-221Y-S-2 |
Description | FERRITE BEAD 220 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 750mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 220 Ohms @ 100 MHz | |
Current Rating (Max) | 750mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.10000 | $0.10 |
10 | $0.03800 | $0.38 |
25 | $0.03320 | $0.83 |
50 | $0.03000 | $1.50 |
100 | $0.02690 | $2.69 |
250 | $0.02324 | $5.81 |
500 | $0.02074 | $10.37 |
1,000 | $0.01842 | $18.42 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.01431 | $57.24 |
8,000 | $0.01247 | $99.76 |
12,000 | $0.01146 | $137.52 |
20,000 | $0.01050 | $210.00 |