
FB201209T-301Y-S-2 | |
|---|---|
DigiKey Part Number | 4713-FB201209T-301Y-S-2TR-ND - Tape & Reel (TR) 4713-FB201209T-301Y-S-2CT-ND - Cut Tape (CT) 4713-FB201209T-301Y-S-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | FB201209T-301Y-S-2 |
Description | FERRITE BEAD 300 OHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 700mA 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.03700 | $0.37 |
| 25 | $0.03200 | $0.80 |
| 50 | $0.02880 | $1.44 |
| 100 | $0.02580 | $2.58 |
| 250 | $0.02228 | $5.57 |
| 500 | $0.01990 | $9.95 |
| 1,000 | $0.01768 | $17.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01375 | $55.00 |
| 8,000 | $0.01199 | $95.92 |
| 12,000 | $0.01102 | $132.24 |
| 20,000 | $0.01000 | $200.00 |

