FBU565030T-801Y-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FB321611T-501Y-S

DigiKey Part Number
2571-FB321611T-501Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FB321611T-501Y-S
Description
FERRITE BEAD 500 OHM 1206 1LN
Customer Reference
Detailed Description
500 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 350mA 250mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
500 Ohms @ 100 MHz
Current Rating (Max)
350mA
DC Resistance (DCR) (Max)
250mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.06000$180.00
24,000$0.05800$1,392.00