33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH160808T-330Y-S

DigiKey Part Number
4713-FBH160808T-330Y-STR-ND - Tape & Reel (TR)
4713-FBH160808T-330Y-SCT-ND - Cut Tape (CT)
4713-FBH160808T-330Y-SDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
FBH160808T-330Y-S
Description
FERRITE BEAD 33 OHM 0603 1LN
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
33 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0603 (1608 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
33 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.037" (0.95mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.04900$0.49
25$0.04280$1.07
50$0.03840$1.92
100$0.03440$3.44
250$0.02968$7.42
500$0.02642$13.21
1,000$0.02344$23.44
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01812$72.48
8,000$0.01574$125.92
12,000$0.01442$173.04
20,000$0.01400$280.00
Manufacturer Standard Packaging