
FBH201209T-152Y-S-H | |
---|---|
DigiKey Part Number | 4713-FBH201209T-152Y-S-HTR-ND - Tape & Reel (TR) 4713-FBH201209T-152Y-S-HCT-ND - Cut Tape (CT) 4713-FBH201209T-152Y-S-HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FBH201209T-152Y-S-H |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1.5A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 1.5A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.24000 | $0.24 |
10 | $0.17100 | $1.71 |
25 | $0.14800 | $3.70 |
50 | $0.13260 | $6.63 |
100 | $0.11830 | $11.83 |
250 | $0.10112 | $25.28 |
500 | $0.08924 | $44.62 |
1,000 | $0.07822 | $78.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.06000 | $240.00 |