
FBH201209T-152Y-S | |
---|---|
DigiKey Part Number | 2571-FBH201209T-152Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FBH201209T-152Y-S |
Description | FERRITE BEAD 1.5 KOHM 0805 1LN |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 1A 300mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 300mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.02500 | $100.00 |
8,000 | $0.02400 | $192.00 |
12,000 | $0.02300 | $276.00 |
28,000 | $0.02000 | $560.00 |
100,000 | $0.01800 | $1,800.00 |