
FBH201209T-520Y-S | |
|---|---|
DigiKey Part Number | 2571-FBH201209T-520Y-STR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Part Number | FBH201209T-520Y-S |
Description | FERRITE BEAD 52 OHM 0805 1LN |
Customer Reference | |
Detailed Description | 52 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 30mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cal-Chip Electronics, Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 52 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.041" (1.05mm) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.01400 | $56.00 |
| 8,000 | $0.01300 | $104.00 |
| 12,000 | $0.01200 | $144.00 |
| 20,000 | $0.01100 | $220.00 |

