60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FBH201209T-600Y-S

DigiKey Part Number
2571-FBH201209T-600Y-STR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
FBH201209T-600Y-S
Description
FERRITE BEAD 60 OHM 0805 1LN
Customer Reference
Detailed Description
60 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0805 (2012 Metric) 3A 40mOhm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cal-Chip Electronics, Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
40mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.041" (1.05mm)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36,000
MARKETPLACE PRODUCT
Will ship in approximately 1 days from CAL-CHIP ELECTRONICS INC.
A separate $20.00 flat rate shipping fee will apply
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01130$45.20